Thomas & Betts Cable Tie, Cable Tray, 295 mm x 4.82mm, Black Polyamide 66

Subtotal (1 pack of 1000 units)*

$927.00

(exc. GST)

$1,020.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.927$927.00

*price indicative

RS Stock No.:
253-2459
Mfr. Part No.:
7TCG009220R0011
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

295mm

Product Type

Cable Tie

Width

4.82mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

CSA V-2 Flammability, UL

Tensile Strength

222N

Maximum Operating Temperature

105°C

Series

TY253MX

Standards/Approvals

UL94

Package Size

1000

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is polyamide, nylon 6.6.

Color is black

Product net width is 4.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy