Thomas & Betts Cable Tie, Cable Tray, 295 mm x 4.9mm, Blue Polyamide 66

Subtotal (1 pack of 1000 units)*

$1,886.00

(exc. GST)

$2,075.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$1.886$1,886.00

*price indicative

RS Stock No.:
253-1765
Mfr. Part No.:
7TAG009270R0006
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

295mm

Width

4.9mm

Colour

Blue

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Series

TY26M

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

78mm

Standards/Approvals

CE, EN, UL

Package Size

1000

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is blue

Product net width is 4.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy