Thomas & Betts Cable Tie, Cable Tray, 295 mm x 4.9mm, Grey Polyamide 66

Subtotal (1 pack of 1000 units)*

$1,938.00

(exc. GST)

$2,132.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$1.938$1,938.00

*price indicative

RS Stock No.:
253-1767
Mfr. Part No.:
7TAG009270R0008
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

295mm

Product Type

Cable Tie

Width

4.9mm

Colour

Grey

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

V-2 Flammability According To UL94

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Series

TY26M

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

78mm

Standards/Approvals

CE, EN, UL

Package Size

1000

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TY253M-8 are high performance cable ties for indoor applications. It is made of grey, nylon 6.6. It has length of 295mm (11.6 inches) for bundle diameter up to 78mm (3.07 inches), width of 4.9mm (0.19 inches). It has tensile strength rating of 222 newton's (50 pounds) and can withstand temperatures between -60°C (-76 F) to 85°C (185 F).

Flexible cable and conduit support

Military specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy