Thomas & Betts Cable Tie, Cable Tray, 208 mm x 3.6mm, Orange Polyamide 66
- RS Stock No.:
- 253-1734
- Mfr. Part No.:
- 7TAG009160R0006
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$388.00
(exc. GST)
$427.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.388 | $388.00 |
*price indicative
- RS Stock No.:
- 253-1734
- Mfr. Part No.:
- 7TAG009160R0006
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 208mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL, CSA V-2 Flammability | |
| Tensile Strength | 180N | |
| Series | TY23M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 28.6mm | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 208mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Orange | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL, CSA V-2 Flammability | ||
Tensile Strength 180N | ||
Series TY23M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 28.6mm | ||
Standards/Approvals CE, EN, UL | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY242M-3 cables Ties are made of orange, nylon/polyamide 6.6 for temperatures up to 85°C Degrees Celsius (185 F). They are ideal for indoor applications.
Length of 208mm (8.2 inches)
Width of 3.6mm (0.14 inches)
Thickness of 1mm (0.04 inch)
Tensile strength rating of 178 Newton's (40 pounds)
Related links
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Green Polyamide 66