ABB Cable Ties, , 202mm x 2.3 mm, Black Nylon
- RS Stock No.:
- 253-2438
- Mfr. Part No.:
- 7TCG009060R0011
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2438
- Mfr. Part No.:
- 7TCG009060R0011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 202mm | |
| Width | 2.3 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 202mm | ||
Width 2.3 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Cable Tie | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 2.3 mm
Product net width is 2.3 mm
Related links
- ABB Cable Ties 92mm x 2.3 mm, Black Nylon
- ABB Cable Tie 112 mm x 2.3 mm, Black Polyamide 66
- ABB Cable Tie Black Nylon, Pk-1000
- ABB Cable Tie 170 mm x 2.3 mm, Yellow Polyamide 66
- ABB Cable Ties Black 316 Stainless Steel
- Thomas & Betts Cable Tie 92 mm x 2.3 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.3 mm, Black Polyamide 66
