ABB Cable Ties, 139.7mm x 3.5 mm, Black 316 Stainless Steel
- RS Stock No.:
- 253-2477
- Mfr. Part No.:
- 7TCG009450R0171
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2477
- Mfr. Part No.:
- 7TCG009450R0171
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 139.7mm | |
| Width | 3.5 mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 139.7mm | ||
Width 3.5 mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Type Cable Tie | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 135 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 3.5 mm
Product net width is 3.5 mm
Related links
- RS PRO Cable Ties 430mm x 7 mm Pk-100
- Panduit Cable Tie Assemblies 300 mm x 12.7 mm, Black 316 Stainless Steel
- RS PRO Cable Tie 800 mm x 8 mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 258 mm x 8.1 mm, Black 316 Stainless Steel
- RS PRO Cable Tie 300 mm x 7 mm, Black 316 Stainless Steel
- RS PRO Cable Tie 100 mm x 4.6 mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 8.1 mm, Black 316 Stainless Steel
- HellermannTyton Cable Tie 681 mm x 7.9 mm, Black 316 Stainless Steel
