Thomas & Betts Cable Tie, Cable Tray, 185 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 253-1848
- Mfr. Part No.:
- 7TAG009510R0030
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$5,516.50
(exc. GST)
$6,068.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $11.033 | $5,516.50 |
*price indicative
- RS Stock No.:
- 253-1848
- Mfr. Part No.:
- 7TAG009510R0030
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 185mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 220N | |
| Series | TY46MD | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 44.4mm | |
| Package Size | 500 | |
| Standards/Approvals | UL, EN, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 185mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 220N | ||
Series TY46MD | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 44.4mm | ||
Package Size 500 | ||
Standards/Approvals UL, EN, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 4.8 mm
Related links
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide