Thomas & Betts Cable Tie, Cable Tray, 457.2 mm x 19mm, Black Polyamide 66
- RS Stock No.:
- 253-1081
- Mfr. Part No.:
- 7TAG009630R0040
- Brand:
- Thomas & Betts
Subtotal (1 pack of 10 units)*
$130.46
(exc. GST)
$143.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $13.046 | $130.46 |
*price indicative
- RS Stock No.:
- 253-1081
- Mfr. Part No.:
- 7TAG009630R0040
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 457.2mm | |
| Width | 19mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA HB Flammability According to UL94, UL | |
| Tensile Strength | 222N | |
| Series | FOL300 | |
| Maximum Operating Temperature | 93°C | |
| Package Size | 10 | |
| Maximum Bundle Diameter | 127mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 457.2mm | ||
Width 19mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA HB Flammability According to UL94, UL | ||
Tensile Strength 222N | ||
Series FOL300 | ||
Maximum Operating Temperature 93°C | ||
Package Size 10 | ||
Maximum Bundle Diameter 127mm | ||
Standards/Approvals CE, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB FOL500-50-0 FOL buckle ties enable quick and convenient bundling of data and fiber optic cables. They are made of black, nylon/polyamide 6.6 and can withstand temperatures of up to 93.3°C or 200F.
Length of 457.2mm (18.0 inches)
Width of 19.05mm (0.75 inch)
Thickness of 1.588mm (0.0625 inch)
Tensile strength rating of 222.5 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 330.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie 228.6 mm x 19mm, Green Polyamide 66
- Thomas & Betts Cable Tie 228 mm x 19mm, Red Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66