Thomas & Betts Cable Tie, Cable Tray, 228 mm x 19mm, Red Polyamide 66

Subtotal (1 pack of 1000 units)*

$7,672.00

(exc. GST)

$8,439.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$7.672$7,672.00

*price indicative

RS Stock No.:
253-1073
Mfr. Part No.:
7TAG009630R0027
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

228mm

Product Type

Cable Tie

Width

19mm

Colour

Red

Material

Polyamide 66

Sub Type

Cable Tray

Tensile Strength

222N

Maximum Operating Temperature

104°C

Series

FO200

Package Size

1000

Maximum Bundle Diameter

50.8mm

Standards/Approvals

CE, UL

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is black

Product net width is 19 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy