Thomas & Betts Cable Tie, Cable Tray, 304.8 mm x 19.1mm, Black Polyamide 66
- RS Stock No.:
- 253-1078
- Distrelec Article No.:
- 301-63-546
- Mfr. Part No.:
- 7TAG009630R0036
- Brand:
- Thomas & Betts
Subtotal (1 pack of 10 units)*
$96.40
(exc. GST)
$106.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.64 | $96.40 |
*price indicative
- RS Stock No.:
- 253-1078
- Distrelec Article No.:
- 301-63-546
- Mfr. Part No.:
- 7TAG009630R0036
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 304.8mm | |
| Product Type | Cable Tie | |
| Width | 19.1mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA HB Flammability According to UL94, UL | |
| Tensile Strength | 222N | |
| Series | FOL300 | |
| Maximum Operating Temperature | 93°C | |
| Maximum Bundle Diameter | 76.2mm | |
| Package Size | 10 | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 304.8mm | ||
Product Type Cable Tie | ||
Width 19.1mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA HB Flammability According to UL94, UL | ||
Tensile Strength 222N | ||
Series FOL300 | ||
Maximum Operating Temperature 93°C | ||
Maximum Bundle Diameter 76.2mm | ||
Package Size 10 | ||
Standards/Approvals UL, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB FOL300-50-0 FOL buckle ties enable quick and convenient bundling of data and fiber optic cables. They are made of red, nylon/polyamide 6.6 and can withstand temperatures of up to 93.3°C or 200F.
Length of 304.8mm (12.0 inches)
Width of 19.05mm (0.75 inches)
Thickness of 1.588mm (0.0625 inches)
Tensile strength rating of 222.5 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66