Thomas & Betts Cable Tie, Cable Tray, 368.3 mm x 3.51mm, Red Polyamide 66
- RS Stock No.:
- 253-2451
- Mfr. Part No.:
- 7TCG009160R0013
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,880.00
(exc. GST)
$2,070.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.88 | $1,880.00 |
*price indicative
- RS Stock No.:
- 253-2451
- Mfr. Part No.:
- 7TCG009160R0013
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 368.3mm | |
| Product Type | Cable Tie | |
| Width | 3.51mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Series | TY242M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E49405 Standards | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 368.3mm | ||
Product Type Cable Tie | ||
Width 3.51mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Series TY242M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E49405 Standards | ||
Package Size 1000 | ||
Maximum Bundle Diameter 50.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 134 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is red
Product net width is 3.5 mm
Related links
- Thomas & Betts Cable Tie 368.3 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.61mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Red Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Red Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 12.7mm, Red Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Red Polyamide 66