Thomas & Betts Cable Tie, Cable Tray, 356 mm x 7.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-1033
- Mfr. Part No.:
- 7TAG009520R0070
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$135.40
(exc. GST)
$148.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.708 | $135.40 |
*price indicative
- RS Stock No.:
- 253-1033
- Mfr. Part No.:
- 7TAG009520R0070
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 356mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 534N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY537M | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 356mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 534N | ||
Maximum Operating Temperature 85°C | ||
Series TY537M | ||
Standards/Approvals CE, EN, UL | ||
Package Size 50 | ||
Maximum Bundle Diameter 90mm | ||
- COO (Country of Origin):
- US
The ABB TY537M are cable ties with integrated mounting hole in the design. These cable ties are made from natural color, nylon/polyamide 6.6, they can withstand temperatures of up to 85°C or 185F. The mounting hole size of 1/4 inch.
Length of 356mm (14 inches)
Width of 7.6mm (0.3 inches)
Thickness of 2mm (0.08 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 356 mm x 7.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 356 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 302 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66