Thomas & Betts Cable Tie, Cable Tray, 302 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 253-1254
- Mfr. Part No.:
- 7TAG054750R0009
- Brand:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1254
- Mfr. Part No.:
- 7TAG054750R0009
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 302mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | L-10-50R | |
| Maximum Bundle Diameter | 80mm | |
| Package Size | 5000 | |
| Standards/Approvals | UL E49405 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 302mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series L-10-50R | ||
Maximum Bundle Diameter 80mm | ||
Package Size 5000 | ||
Standards/Approvals UL E49405 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB L-10-50R-0-C cable ties are releasable cable ties, made of black, nylon/polyamide 6.6. It can withstand temperatures of up to 85°C or 185F. It is weather and ultraviolet resistant for indoor and outdoor applications.
Length of 302mm (11.89 inches)
Width of 7.6mm (0.3 inch)
Thickness of 1.5mm (0.06 inch)
Tensile strength rating of 222 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 302 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 356 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 7.6mm, Black Polyamide 12
- Thomas & Betts Cable Tie 343 mm x 7.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 356 mm x 7.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 368 mm x 7.6mm, Black Polyamide 66