Thomas & Betts Cable Tie, Cable Tray, 356 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 253-1029
- Mfr. Part No.:
- 7TAG009520R0060
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$3,719.00
(exc. GST)
$4,091.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $7.438 | $3,719.00 |
*price indicative
- RS Stock No.:
- 253-1029
- Mfr. Part No.:
- 7TAG009520R0060
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 356mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 534N | |
| Series | TY37M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, EN, CE | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 356mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 534N | ||
Series TY37M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, EN, CE | ||
Package Size 500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 7.6 mm
Related links
- Thomas & Betts Cable Tie 356 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 356 mm x 7.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 302 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 7.6mm, Black Polyamide 12
- Thomas & Betts Cable Tie 343 mm x 7.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66