HellermannTyton Cable Tie, Inside Serrated, 260 mm x 3.3mm, Black Polyamide 66
- RS Stock No.:
- 482-2680
- Distrelec Article No.:
- 302-23-472
- Mfr. Part No.:
- 111-04402 T30LR-PA66W-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$31.23
(exc. GST)
$34.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 186 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $31.23 | $0.312 |
| 15 - 49 | $30.48 | $0.305 |
| 50 + | $29.06 | $0.291 |
*price indicative
- RS Stock No.:
- 482-2680
- Distrelec Article No.:
- 302-23-472
- Mfr. Part No.:
- 111-04402 T30LR-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 260mm | |
| Width | 3.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T30LR | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 260mm | ||
Width 3.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T30LR | ||
Standards/Approvals HF, RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 65mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity T30LR Series Cable Tie, 260mm Length, 3.3mm Width - 111-04402 T30LR-PA66W-BK
This cable tie secures and organises wiring and component bundles in industrial environments. Designed for temperature-variable applications, it offers a durable, halogen-free solution for cable management where UV exposure and prolonged mechanical load are concerns. Its inside-serrated profile provides a firm grip for grouped cables while remaining appropriate for routine installation in automation, electrical and mechanical systems.
Features & Benefits
• Made from polyamide 6.6 for robust mechanical performance
• Withstands continuous use up to 85°C for high-heat tasks
• Operates reliably down to -40°C for cold-environment deployment
• 180 N tensile strength resists heavy bundle loads effectively
• Halogen-free construction reduces toxic emissions in fires
• UV-resistant black finish resists sunlight degradation
• Withstands continuous use up to 85°C for high-heat tasks
• Operates reliably down to -40°C for cold-environment deployment
• 180 N tensile strength resists heavy bundle loads effectively
• Halogen-free construction reduces toxic emissions in fires
• UV-resistant black finish resists sunlight degradation
**Applications**
• Suitable for securing loom bundles in automation cabinets
• Ideal for fastening conduit and trunking in electrical installations
• Used for organising harnesses in mechanical assembly lines
• Can be used for outdoor cabling exposed to sunlight
• Used for temporary or permanent wiring in plant maintenance
• Ideal for fastening conduit and trunking in electrical installations
• Used for organising harnesses in mechanical assembly lines
• Can be used for outdoor cabling exposed to sunlight
• Used for temporary or permanent wiring in plant maintenance
How does the tie behave when exposed to sunlight over time?
The material includes UV-resistance additives so it maintains mechanical integrity and prevents embrittlement during prolonged solar exposure.
What is the maximum bundle size it can accommodate?
It supports grouping cables up to a 65mm diameter, enabling tidy management of moderate-sized looms.
Is the product suitable where flame-safe materials are required?
Its halogen-free composition minimises release of halogen-containing gases under fire conditions, aligning it with environments that specify reduced toxic emissions.
How fine is the strap for routing in constrained spaces?
The strap width is 3.3 mm, allowing routing through narrow channels and Compact assemblies while still providing substantial load capacity.
Related links
- HellermannTyton Cable Tie 260 mm x 3.3mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
