HellermannTyton Cable Tie, Self-Adhesive, 100 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 220-1429
- Mfr. Part No.:
- 148-00001 T18RSA-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $7.35
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$41.45
(exc. GST)
$45.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $41.45 | $0.415 | - |
| 15 - 49 | $40.96 | $0.41 | $7.35 |
| 50 + | $40.00 | $0.40 | $72.50 |
*price indicative
- RS Stock No.:
- 220-1429
- Mfr. Part No.:
- 148-00001 T18RSA-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Self-Adhesive | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | T18RSA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS, UL | |
| Maximum Bundle Diameter | 16mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Self-Adhesive | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series T18RSA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS, UL | ||
Maximum Bundle Diameter 16mm | ||
Package Size 100 | ||
HellermannTyton T18RSA Series Cable Tie, 100mm Length, 2.5mm Width - 148-00001 T18RSA-PA66-NA
This self adhesive cable tie from the T18RSA series is crafted from high-quality Polyamide 6.6, ensuring durability and performance. With a tensile strength of 80N, it provides reliable fastening for various materials. Additionally, its flammability rating of UL94 V2 further underscores its safety credentials for demanding environments.
Features & Benefits
• Self-adhesive base enables quick installation
• Maximum bundle diameter of 16mm accommodates various sizes
• Constructed from halogen-free material for added safety
Applications
• Ideal for securing wires and cables in electrical installations
• Suitable for clean environments and efficient assembly
• Can be used for fastening pipes and hoses in construction
• Effective for attaching wiring bundles to brick, cement or wood
What materials can the adhesive base be applied to?
The adhesive base can adhere to a variety of materials including plastics and metals.
What is the temperature range which this product can withstand?
It can operate effectively in temperature ranges of -40 to +85°C.
- RS Stock No. 0440627
- Mfr. Part No. 112-01819
1 Bag of 100
$20.14
- RS Stock No. 2159005
- Mfr. Part No. 112-51919 CTT20R-PA66-NA
1 Bag of 100
$63.86
- RS Stock No. 3592287
- Mfr. Part No. 116-01814 T18R-PA66-YE
1 Bag of 100
$8.93
- RS Stock No. 8300024
- Mfr. Part No. 111-01950 T18R-PA66HS-BK
1 Bag of 100
$10.83
Related links
- HellermannTyton Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 148 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Identification Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66











