HellermannTyton Cable Tie, Releasable, 210 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9203
- Mfr. Part No.:
- 126-01001 T50RSF(E)-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$404.36
(exc. GST)
$444.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $404.36 | $0.809 |
*price indicative
- RS Stock No.:
- 215-9203
- Mfr. Part No.:
- 126-01001 T50RSF(E)-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 210mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 224N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T50RSF(E) | |
| Maximum Bundle Diameter | 44mm | |
| Package Size | 500 | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 210mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 224N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T50RSF(E) | ||
Maximum Bundle Diameter 44mm | ||
Package Size 500 | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Easy to assemble without the need for a tool. Fixing tie with arrowhead without wings. Arrowhead simply locks into place. Cable tie head always situated in defined position. The arrowhead design is useful in areas with limited space.
Easy to install without the need for a tool
Arrowhead simply locks into place
Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt
Related links
- HellermannTyton Cable Tie 210 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 157 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
