HellermannTyton Cable Tie, Releasable, 160 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 10000 units)*

$5,442.69

(exc. GST)

$5,986.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$5,442.69$0.544

*price indicative

RS Stock No.:
215-9229
Mfr. Part No.:
126-00328
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

160mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Series

T50SSFM

Maximum Operating Temperature

105°C

Package Size

10000

Maximum Bundle Diameter

45mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HellermannTyton Easy to assemble without the need for a tool. Cable tie head always situated in defined position. Arrowhead simply locks into place. Supporting legs provide a secure and firm fixing in areas where space is limited. For bundling and fixing of cable harnesses, pipes and hoses in many different industries, including automotive, aerospace, white goods manufacturing and panel building.

Easy to assemble without the need for a tool

Cable tie head always situated in defined position

Arrowhead simply locks into place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy