HellermannTyton Cable Tie, Non-Releasable, 820 mm x 8.8mm, Natural Polyamide 66
- RS Stock No.:
- 251-1838
- Mfr. Part No.:
- AB800(922-00040)
- Brand:
- HellermannTyton
Subtotal (1 bag of 25 units)*
$121.06
(exc. GST)
$133.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $121.06 | $4.842 |
*price indicative
- RS Stock No.:
- 251-1838
- Mfr. Part No.:
- AB800(922-00040)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 820mm | |
| Width | 8.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 780N | |
| Series | HP | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 25 | |
| Maximum Bundle Diameter | 245mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 820mm | ||
Width 8.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 780N | ||
Series HP | ||
Maximum Operating Temperature 85°C | ||
Package Size 25 | ||
Maximum Bundle Diameter 245mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton AB series of part AB800 offers binding band tie which can be used for indoor purpose.
Made up of nylon-66 material
It is halogen free
Related links
- HellermannTyton Cable Tie 820 mm x 8.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 465 mm x 9.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 251 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 605 mm x 9.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 66
