HellermannTyton Cable Tie, Releasable, 340 mm x 7.6mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save $21.30

View bulk pricing options

Subtotal (1 bag of 100 units)*

$79.54

(exc. GST)

$87.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$79.54$0.795-
15 - 49$78.12$0.781$21.30
50 +$76.67$0.767$143.50

*price indicative

RS Stock No.:
705-6435
Mfr. Part No.:
111-70361 RLT120-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

340mm

Product Type

Cable Tie

Width

7.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

UL94 V2 (For Pa66)

Tensile Strength

535N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RLT

Maximum Bundle Diameter

90mm

Package Size

100

Standards/Approvals

IEC 62275, IEC 60092, CSA, ANSI/UL 746B, ANSI/UL 62275, ANSI/UL 1565

COO (Country of Origin):
GB

Releasable Cable Ties


These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also Ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.


Features and Benefits

• Releasable and reusable

• Designed for quick and easy release

• Manufactured in various colours and different materials to be used in a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy