Nelco, 16A, 25V Germany Mains Plug & Socket Black, Cable Rubber, Screw
- RS Stock No.:
- 349-925
- Distrelec Article No.:
- 143-20-859
- Mfr. Part No.:
- 341/GU/S
- Brand:
- Nelco
Subtotal (1 unit)*
$19.87
(exc. GST)
$21.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.87 |
*price indicative
- RS Stock No.:
- 349-925
- Distrelec Article No.:
- 143-20-859
- Mfr. Part No.:
- 341/GU/S
- Brand:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Mains Plug & Socket | |
| Country | Germany | |
| Current | 16A | |
| Orientation | Angled | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mains Socket Type | Type F | |
| Voltage | 25V | |
| Pole Format | 2+E | |
| Colour | Black | |
| Body Material | Rubber | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | DIN 49 441, VDE 0620 | |
| Contact Material | Brass Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Mains Plug & Socket | ||
Country Germany | ||
Current 16A | ||
Orientation Angled | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mains Socket Type Type F | ||
Voltage 25V | ||
Pole Format 2+E | ||
Colour Black | ||
Body Material Rubber | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals DIN 49 441, VDE 0620 | ||
Contact Material Brass Copper Alloy | ||
- COO (Country of Origin):
- DE
The Nelco Solid rubber connectors are rated at 16A 250V with protective contact and feature a snap-lock mechanism for secure connection.
Surface clamps
2-way front screw connection
Related links
- Nelco Germany Mains Plug & Socket Black Cable Rubber
- Neutrik Europe Mains Plug & Socket Black Cable Polyamide Plug-In
- Neutrik Europe Mains Plug & Socket Black Cable Polyamide Socket
- Masterplug UK Mains Plug Black Cable Thermoplastic Rubber Screw
- Amphenol Industrial US Mains Plug & Socket Yellow 250 V ac
- HPM Australia Mains Plug Clear 250V ac, Screw
- HPM Australia Mains Plug Clear 240V, Screw
- HPM Australia Mains Plug Cable Screw Clamp
