HellermannTyton Cable Tie, T150XLL, 1.325 m x 8.9mm, Black Polyamide 66
- RS Stock No.:
- 215-5694
- Mfr. Part No.:
- 111-15305 T150XLL-PA66W-BK
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-5694
- Mfr. Part No.:
- 111-15305 T150XLL-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 1.325m | |
| Width | 8.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | T150XLL | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Series | T | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 405mm | |
| Package Size | 10000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 1.325m | ||
Width 8.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type T150XLL | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Series T | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 405mm | ||
Package Size 10000 | ||
- COO (Country of Origin):
- US
The Hellermann Tyton T-series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and simple installation
Easy application either manually or with an application tool
Related links
- HellermannTyton Cable Tie 770 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 525 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 925 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
