RS PRO Cable Tie, Assembly, 200 mm x 7.6mm, Silver Galvanised Steel
- RS Stock No.:
- 203-7587
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)*
$179.10
(exc. GST)
$197.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $7.164 | $179.10 |
| 125 + | $5.896 | $147.40 |
*price indicative
- RS Stock No.:
- 203-7587
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 7.6mm | |
| Colour | Silver | |
| Material | Galvanised Steel | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Tensile Strength | 72kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 7.6mm | ||
Colour Silver | ||
Material Galvanised Steel | ||
Sub Type Assembly | ||
UV Resistant No | ||
Tensile Strength 72kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Clip-on Cable-tie Base with Cable Tie
Related links
- HellermannTyton Cable Tie 200 mm x 5.4 mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 5.4 mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6 mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 28 mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 14 mm, Black Polyamide 66
- Phoenix Contact Cable Tie 380 mm x 7.6 mm, Silver Stainless Steel
- RS PRO Cable Tie 200 mm x 7.6 mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 7.6 mm, Black Polyamide 66
