Get a bulk buy discount
Add 5 more to save $32.15
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$36.37
(exc. GST)
$40.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $36.37 | $0.364 | - |
| 5 + | $29.94 | $0.299 | $32.15 |
*price indicative
- RS Stock No.:
- 224-3180
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 22kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 22kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO Releasable Cable Tie
Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a heavy-duty general-purpose item that is versatile enough to be used across a wide range of applications, like:
Are these cable ties re-usable?
Yes, these releasable cable ties can be re-used, however it is important to ensure regular checks are undertaken, as over time and the more frequently the locking mechanism is released, it can slowly weaken the tensile strength of the cable tie which impacts the overall strength of the hold over the cables or other objects being tied down.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Cable Tie 150 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 250 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 340 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 250 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 395 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
