Phoenix Contact Cable Tie, Steel Strip, 380 mm x 7.6mm, Silver Stainless Steel
- RS Stock No.:
- 556-771
- Mfr. Part No.:
- 3240727
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$519.33
(exc. GST)
$571.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $519.33 | $5.193 |
*price indicative
- RS Stock No.:
- 556-771
- Mfr. Part No.:
- 3240727
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 380mm | |
| Width | 7.6mm | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Sub Type | Steel Strip | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 890N | |
| Series | WT-STEEL | |
| Maximum Operating Temperature | 538°C | |
| Package Size | 100 | |
| Standards/Approvals | cULus Listed Approval ID: E328576 | |
| Maximum Bundle Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 380mm | ||
Width 7.6mm | ||
Colour Silver | ||
Material Stainless Steel | ||
Sub Type Steel Strip | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 890N | ||
Series WT-STEEL | ||
Maximum Operating Temperature 538°C | ||
Package Size 100 | ||
Standards/Approvals cULus Listed Approval ID: E328576 | ||
Maximum Bundle Diameter 254mm | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Rust-free stainless steel (AISI 316) cable binders with a ball lock for quick and secure bundling. Designed for extreme conditions, including salt water exposure. Provides strong and durable fastening. Ideal for marine, industrial, and outdoor applications.
Tensile strength is 890 N
Free from silicone and halogen
Related links
- Phoenix Contact Cable Tie 1.067 m x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 1.067 m x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 4.6mm, Silver Stainless Steel
