Legrand Cable Tie, Self-Lock Head, 180 mm x 4.6mm, Natural Polyamide

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$134.32

(exc. GST)

$147.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$134.32$1.343-
15 - 49$129.65$1.2973%
50 +$124.79$1.2487%

*price indicative

RS Stock No.:
136-2907
Mfr. Part No.:
0 320 63
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Length

180mm

Product Type

Cable Tie

Width

4.6mm

Colour

Natural

Material

Polyamide

Sub Type

Self-Lock Head

UV Resistant

No

Fire Behaviour

Fire Resistant

Minimum Operating Temperature

-40°C

Tensile Strength

22daN

Maximum Operating Temperature

75°C

Series

Colring

Maximum Bundle Diameter

46mm

Package Size

100

Standards/Approvals

EN 62275 Type1 (NFC 68-146), UL 1565, SAE-AS 33671

RoHS Status: Exempt

Colring™ equipment ties


Ties made from colourless or black 6/6 polyamide with internal teeth.

Resistance to external agents:

Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.

Limited resistance to acids.

Not resistant to phenol.

Humidity absorption: 1.2%.

Corrosiveness of smoke: NF C 20-453 < 5 %.

Halogen-free.

Flame-retardant: UL 94 V 2

Approved to UL 1565.

Conformity to SAE ‒ AS 336 71 (except for items marked (1) in the table below).

Standards

EN 62275 type1 (NFC 68-146), UL 1565, SAE-AS 33671

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy