SES Sterling Cable Tie, Self-Lock Head, 370 mm x 3.6mm, Natural Polyamide

Subtotal (1 bag of 100 units)*

$32.90

(exc. GST)

$36.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +$0.329$32.90

*price indicative

RS Stock No.:
190-1997
Mfr. Part No.:
01860240018
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Length

370mm

Product Type

Cable Tie

Width

3.6mm

Colour

Natural

Material

Polyamide

Sub Type

Self-Lock Head

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

13daN

Minimum Operating Temperature

-40°C

Series

SL

Maximum Operating Temperature

85°C

Standards/Approvals

HF, RoHS

Package Size

100

Maximum Bundle Diameter

102mm

COO (Country of Origin):
NL

Cable ties, type SES-QUICK


The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon (Nylon 6.6). Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +85°C and the tensile strength is up to 130N.

Features & Benefits


• Suitable for various applications;• Operating temperature -40°C to +85°C;• Made with natural nylon (Nylon 6.6);• Tensile strength 130N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy