Legrand Cable Tie, Non-Releasable, 180 mm x 4.6mm, Natural Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$49.90

(exc. GST)

$54.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 1400$0.499$49.90
1500 - 7400$0.493$49.30
7500 +$0.406$40.60

*price indicative

RS Stock No.:
620-2599
Mfr. Part No.:
0 320 42
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tie

Length

180mm

Width

4.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

220N

Series

Colring

Maximum Operating Temperature

75°C

Package Size

100

Maximum Bundle Diameter

46mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Legrand Cable Tie


The Legrand Colring series natural cable tie is made of nylon 66 material. It has a bundle diameter of 46mm, length of 180mm and width of 4.6mm. This tie offers good resistance to base solutions, oils, greases, petroleum products and chlorinated solvents. It has a self-blocking head and internal teeth. This cable tie is used for electrical and electronic cabling, for grouping and attaching low and extra-low voltage cables.

Features and Benefits


Corrosiveness of smoke NF C 20-453 is less than 5%

Flame-retardant

Halogen-free

high-temperature

Humidity absorption is 1.2%

Limited resistance to acids

Not resistant to phenol

Operating temperature ranging between -40°C and 75°C

Resistance to external agents

Tensile strength is 220N

UV protected

Applications


Aeronautics

Automobiles

Pharmaceutical industry

Telephony

Transport

Certifications


EN 62275 type1 (NFC 68-146)

SAE-AS 33671

UL 1565

UL 94 V 2 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy