FASTECH AG Cable Tie, 200 mm x 13mm, Black Polyamide
- RS Stock No.:
- 907-215
- Mfr. Part No.:
- E1-2-330-B10
- Brand:
- FASTECH AG
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$21.89
(exc. GST)
$24.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $21.89 | $2.189 |
| 5 + | $20.14 | $2.014 |
*price indicative
- RS Stock No.:
- 907-215
- Mfr. Part No.:
- E1-2-330-B10
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 13mm | |
| Colour | Black | |
| Material | Polyamide | |
| Series | ETK FAST‑Straps | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 13mm | ||
Colour Black | ||
Material Polyamide | ||
Series ETK FAST‑Straps | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG cable tie offers efficient organisation and management for cables, designed to optimise space and enhance functionality across various applications.
Constructed from Durable polyamide and polyamide velours for excellent longevity
Features an overall thickness of 1.10 mm, ensuring robust performance
Delivers a minimum peel strength of 0.8 N/cm for reliable adhesion
Offers a high braking strength of 140 N/cm, ensuring secure fastening
