FASTECH AG Cable Tie, 225 mm x 13mm, Black Polyamide
- RS Stock No.:
- 907-202
- Mfr. Part No.:
- 894-008-Bag
- Brand:
- FASTECH AG
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$24.95
(exc. GST)
$27.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $24.95 | $2.495 | - |
| 5 + | $22.96 | $2.296 | 7% |
*price indicative
- RS Stock No.:
- 907-202
- Mfr. Part No.:
- 894-008-Bag
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 225mm | |
| Product Type | Cable Tie | |
| Width | 13mm | |
| Colour | Black | |
| Material | Polyamide | |
| Maximum Operating Temperature | 160°C | |
| Series | FAST‑Straps | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 225mm | ||
Product Type Cable Tie | ||
Width 13mm | ||
Colour Black | ||
Material Polyamide | ||
Maximum Operating Temperature 160°C | ||
Series FAST‑Straps | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FASTECH AG cable tie engineered for superior back-to-back cable management, offering optimal durability and support in varied applications. Its innovative construction makes it a reliable solution for organisation and secure fastening.
Base material consists of Polyamide and Polyamide Velours for durability
Extruded and special laminated construction ensures strength and stability
Nominal width tolerance of ± 1% provides precise fitting
Overall thickness measures 1.10 ± 0.10 mm, including strong hooks
