FASTECH AG Cable Tie, 200 mm x 13mm, Red Polyamide
- RS Stock No.:
- 907-216
- Mfr. Part No.:
- E1-2-530-B10
- Brand:
- FASTECH AG
N
Get a bulk buy discount
Add 5 more to save $8.75
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$21.89
(exc. GST)
$24.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $21.89 | $2.189 | - |
| 5 + | $20.14 | $2.014 | $8.75 |
*price indicative
- RS Stock No.:
- 907-216
- Mfr. Part No.:
- E1-2-530-B10
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 13mm | |
| Colour | Red | |
| Material | Polyamide | |
| Series | ETK FAST‑Straps | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 13mm | ||
Colour Red | ||
Material Polyamide | ||
Series ETK FAST‑Straps | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG cable tie engineered for efficient back-to-back cable management, utilising polyamide and special laminated materials to ensure exceptional durability and performance.
Constructed from polyamide and polyamide velours for robust quality
Nominal width variation is maintained within ±1%
Thickness achieved at 1.10 ± 0.10 mm with a hook height of 0.38 mm
Average hook count is approximately 320 hooks per centimetre
