Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm
- RS Stock No.:
- 859-0429
- Distrelec Article No.:
- 303-72-854
- Mfr. Part No.:
- TM2S8-C186
- Brand:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$156.44
(exc. GST)
$172.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $156.44 | $1.564 |
| 15 - 49 | $148.62 | $1.486 |
| 50 + | $143.91 | $1.439 |
*price indicative
- RS Stock No.:
- 859-0429
- Distrelec Article No.:
- 303-72-854
- Mfr. Part No.:
- TM2S8-C186
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Length | 16mm | |
| Width | 10.7mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Metal Detectable Polypropylene | |
| Series | TM2S8 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Length 16mm | ||
Width 10.7mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Metal Detectable Polypropylene | ||
Series TM2S8 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Panduit® Cable Tie Mounts - Screw Applied
Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series
- RS Stock No. 0767259
- Mfr. Part No. TM2S8-C186
1 Pack of 100
$131.52
- RS Stock No. 0767250
- Mfr. Part No. TM2S8-C96A
1 Pack of 100
$102.00
- RS Stock No. 0767251
- Mfr. Part No. TM3S10-C96A
1 Pack of 100
$118.40
- RS Stock No. 0767252
- Mfr. Part No. TM3S8-C96A
1 Pack of 100
$118.40
Related links
- Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm
- Panduit Blue Screw Cable Tie Mount 10.8mm x 16 mm
- Panduit Blue Screw Cable Tie Mount 9.6mm x 15 mm
- Panduit Blue Screw Cable Tie Mount 15.6mm x 22 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.5mm x 21.9 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.8mm x 21.7 mm
- Panduit Brown Screw Cable Tie Mount 10.8mm x 16.2 mm
- Panduit Natural Cable Tie Mount 10.795mm x 16 mm











