RS PRO Cable Tie, Non-Releasable, 280 mm x 4.8mm, Natural Nylon

Subtotal (1 pack of 50 units)*

$11.77

(exc. GST)

$12.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$11.77$0.235

*price indicative

RS Stock No.:
765-913
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

280mm

Width

4.8mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL94-V2

COO (Country of Origin):
TW

RS PRO 280mm Nylon Cable Tie


RS PRO offers a Durable and reliable solution for bundling and securing cables with this 280mm Nylon Cable Tie. Designed for various industrial applications, it provides excellent performance in both indoor and outdoor environments. Its flame retardant properties enhance safety, making it Ideal for use in electrical installations.

Features and Benefits


Flame Retardant: Enhances safety by reducing the risk of fire spread.
Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse environments.
Non-Releasable Design: Ensures a secure and permanent hold.
Nylon Material: Provides strength and durability for long-term use.

Applications


Electrical installations
Cable management in industrial settings
Automotive wiring systems

Additional Information


Complies with UL94-V2 standards for flame retardancy.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy