RS PRO Cable Tie, Non-Releasable, 300 mm x 4.6mm, Natural Nylon

Subtotal (1 pack of 100 units)*

$5.44

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5.44$0.054

*price indicative

RS Stock No.:
656-056
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

300mm

Product Type

Cable Tie

Width

4.6mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

36kg

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

Non-Releasable

Maximum Bundle Diameter

83mm

Package Size

100 units

COO (Country of Origin):
TW

RS PRO 200mm Nylon Cable Tie, Non-Releasable


These RS PRO cable ties are designed for securing and organising cables efficiently. Made from Durable nylon, they are Ideal for bundling cables in various environments, providing a reliable and robust solution for cable management.

Features and Benefits


Non-Releasable Design: Ensures a secure and permanent hold, preventing accidental release.
UV Resistant: Suitable for outdoor use, maintaining performance under sunlight exposure.
High Tensile Strength of 34 kg: Offers strong holding capability for heavy-duty applications.
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy, enhancing safety in fire-prone areas.
Maximum Bundle Diameter of 48 mm: Accommodates a wide range of cable sizes, offering versatility.
Operating Temperature up to 85 °C: Suitable for use in high-temperature environments.
4.6 mm Width: Balances flexibility and strength, ensuring ease of use and durability.

Applications


Electrical installations
Data centres
Automotive wiring
Industrial machinery

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy