Panduit Cable Tie Assemblies, Cable Tie, 201 mm x 4.6mm, Black 316 Stainless Steel

Subtotal (1 bag of 100 units)*

$255.36

(exc. GST)

$280.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$255.36$2.554

*price indicative

RS Stock No.:
301-846
Mfr. Part No.:
MLTFC2S-CP316
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

201mm

Product Type

Cable Tie Assemblies

Width

4.6mm

Colour

Black

Material

316 Stainless Steel

Sub Type

Cable Tie

UV Resistant

Yes

Tensile Strength

100lb

Minimum Operating Temperature

-40°C

Series

MLT

Maximum Operating Temperature

150°C

Standards/Approvals

ABS, RoHS, UL E56854, CE

Package Size

100

Maximum Bundle Diameter

51mm

COO (Country of Origin):
US
The Panduit self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The 316 stainless steel is wrapped in UV-resistant, halogen-free, Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. The Polyester coating is available in six color options and provides visual indication for easy identification in color-coding applications.

Color Black

Environment Harsh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy