HARTING Cable Tie, Cable Tie, 140 mm x 3.6mm, Black Polyamide
- RS Stock No.:
- 737-861
- Mfr. Part No.:
- 09140009809
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$112.39
(exc. GST)
$123.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $112.39 | $1.124 |
*price indicative
- RS Stock No.:
- 737-861
- Mfr. Part No.:
- 09140009809
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Cable Tie | |
| Fire Behaviour | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Cable Tie | ||
Fire Behaviour RoHS | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING cable tie with a metal latch measures 3.6 x 140 mm and is designed for secure fastening in various applications. Made from Durable polyamide and metal, it provides reliable performance and ease of use in conjunction with Han industrial connectors.
Features & Benefits
Cable tie ensures secure fastening for reliable connections
Metal latch provides enhanced strength and durability
Polyamide construction offers resistance to wear and tear
Black colour allows for discreet installation in various environments
Compliant with China RoHS and ELV standards for environmental safety
Suitable for use with Han industrial connectors for compatibility
Easy to install, reducing assembly time and effort
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used for securing wiring in mechanical assemblies
What is the size of this cable tie?
The cable tie measures 140 x 3.6 mm.
Can this cable tie be used with Han industrial connectors?
Yes, it is specifically designed for use with Han industrial connectors.
- RS Stock No. 0862290
- Mfr. Part No. 7000035292
1 Bag of 100
$10.21
- RS Stock No. 0834169
- Mfr. Part No. 7000035292
1 Bag of 100
$9.35
- RS Stock No. 0458855
- Mfr. Part No. IMT46406
Each
$37.91
- RS Stock No. 0599231
- Mfr. Part No. 3240745
1 Pack of 100
$10.58
Related links
- Thomas & Betts Cable Tie 140 mm x 3.6mm, White Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- ABB Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 330 mm x 3.6mm, Black Polyamide 66
- StarTech.com Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Schneider Electric Cable Tie 150 mm x 3.6mm, Black Polyamide 66











