RS PRO Cable Tie, Cable Tie, 150 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 220-6252
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $299.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$337.84
(exc. GST)
$371.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $337.84 | $0.676 | - |
| 5 + | $278.04 | $0.556 | $299.00 |
*price indicative
- RS Stock No.:
- 220-6252
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 18kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 36mm | |
| Standards/Approvals | HF, RoHS, SVHC, UL, CE, DNV, VDE, ABS | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 18kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 36mm | ||
Standards/Approvals HF, RoHS, SVHC, UL, CE, DNV, VDE, ABS | ||
Package Size 500 | ||
- COO (Country of Origin):
- TW
RS PRO Push Mount Cable Tie Assembly
Introducing the range of RS PRO Cable Tie Assemblies, designed to provide support for lightweight wire bundles when pushed through a pre-drilled hole. These tie type cable tie assemblies are easy to install by simply pressing the mount section through the hole and securing the wire bundles with the cable tie. These types of assemblies are incredibly versatile and can be used as a secure base from cable and wiring management purposes to securing climbing plants, and so much more.
Features and Benefits:
Applications:
Cable ties and cable tie mounts are used as a type of fastener, for holding items together, primarily electrical cable or wire, but are versatile enough to be used across different applications. Cable tie mounts and cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across light to heavy duty cable bundling applications, like:
Are these mounts re-usable?
No, these mounts are single-use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- StarTech.com Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- Schneider Electric Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 330 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 292 mm x 3.6mm, Black Polyamide 66
