NEMIQ TG Cable Tie Gun
- RS Stock No.:
- 288-3877
- Distrelec Article No.:
- 303-72-179
- Mfr. Part No.:
- TG 600S
- Brand:
- NEMIQ
Subtotal (1 unit)*
$383.38
(exc. GST)
$421.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.38 |
*price indicative
- RS Stock No.:
- 288-3877
- Distrelec Article No.:
- 303-72-179
- Mfr. Part No.:
- TG 600S
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | TG | |
| Product Type | Cable Tie Gun | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series TG | ||
Product Type Cable Tie Gun | ||
Material Metal | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The TG 600S steel cable tie tool is a versatile and durable tool designed for professionals who require precision in their cable management tasks. With adjustable tension settings and automatic cutting functions, this tool is suitable for a wide range of cable ties, including Type LS, AE 6xx, and AE 7xx. Its compact size and manual clipping feature make it easy to handle and use for various applications.
Tool for steel cable ties with adjustable tension and automatic cutting function
Compatible with cable tie types LS, AE 6xx, and AE 7xx
180 mm in length for easy handling
Manual tensioning strength for precise adjustments
Made of high-quality stainless steel for durability
Suitable for cable ties with a width of 4.6-12 mm
