Legrand Cable Tie, Non-Releasable, 95 mm x 2.4mm, Black Polyamide 66
- RS Stock No.:
- 620-2735
- Mfr. Part No.:
- 0 320 12
- Brand:
- Legrand
Get a bulk buy discount
Add 1500 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$48.40
(exc. GST)
$53.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1400 | $0.484 | $48.40 | - |
| 1500 - 4900 | $0.478 | $47.80 | $9.00 |
| 5000 + | $0.468 | $46.80 | $80.00 |
*price indicative
- RS Stock No.:
- 620-2735
- Mfr. Part No.:
- 0 320 12
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 95mm | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | Colring | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 95mm | ||
Width 2.4mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series Colring | ||
Package Size 100 | ||
Maximum Bundle Diameter 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Legrand Cable Tie
The Legrand Colring series black cable tie is made of nylon 66 material. It has a bundle diameter of 18mm, length of 95mm and width of 2.4mm. This tie offers good resistance to base solutions, oils, greases, petroleum products and chlorinated solvents. It has a self-blocking head and internal teeth. This cable tie is used for electrical and electronic cabling, for grouping and attaching low and extra-low voltage cables.
Features and Benefits
Corrosiveness of smoke NF C 20-453 is less than 5%
Flame-retardant
Halogen-free
high-temperature
Humidity absorption is 1.2%
Limited resistance to acids
Not resistant to phenol
Operating temperature ranging between -40°C and 105°C
Resistance to external agents
Tensile strength is 80N
UV protected
Applications
Aeronautics
Automobiles
Pharmaceutical industry
Telephony
Transport
Certifications
EN 62275 type1 (NFC 68-146)
SAE-AS 33671
UL 1565
UL 94 V 2 approved
Related links
- Legrand Cable Tie 140 mm x 2.4mm, Black Polyamide 66
- Legrand Cable Tie 180 mm x 2.4mm, Black Polyamide 66
- Legrand Cable Tie 95 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 140 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 280 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 140 mm x 3.5mm, Black Polyamide 66
