HellermannTyton Cable Tie Assemblies, Cable Tie, 175.5 mm x 7.5mm, Grey Polyamide

Subtotal (1 box of 100 units)*

$579.30

(exc. GST)

$637.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$579.30$5.793

*price indicative

RS Stock No.:
676-014
Mfr. Part No.:
156-03537
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

175.5mm

Product Type

Cable Tie Assemblies

Width

7.5mm

Colour

Grey

Material

Polyamide

Sub Type

Cable Tie

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

FNT

Maximum Bundle Diameter

35mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The HellermannTyton fixing tie offers a fast and reliable solution for securing electrical conduits ranging from 16 to 35 mm in diameter. Its push-and-lock mechanism with a quarter turn ensures quick installation, while the wall plug fits an 8 mm drilled hole and can be mounted without tools. Made from recycled polyamide, it supports eco-friendly practices and is UV resistant for long-term use indoors and outdoors.

Quick installation with push-and-lock quarter turn

Holds electrical conduits from 16 to 35 mm diameter

Wall plug fits 8 mm drilled hole and installs without to ols

Compatible with solid materials like brick and concrete Block

Made from recycled polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy