HellermannTyton Cable Tie Assemblies, Inside Serrated, 175.5 mm x 7.5mm, Grey RAL 7035 Polyamide
- RS Stock No.:
- 676-007
- Mfr. Part No.:
- 111-07000
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 box of 100 units)*
$407.39
(exc. GST)
$448.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $407.39 | $4.074 |
*price indicative
- RS Stock No.:
- 676-007
- Mfr. Part No.:
- 111-07000
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Assemblies | |
| Length | 175.5mm | |
| Width | 7.5mm | |
| Colour | Grey RAL 7035 | |
| Material | Polyamide | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Tensile Strength | 320N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FNT | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Assemblies | ||
Length 175.5mm | ||
Width 7.5mm | ||
Colour Grey RAL 7035 | ||
Material Polyamide | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Tensile Strength 320N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FNT | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- FR
The HellermannTyton Cable Tie is an inside-serrated fastening solution designed for quick and secure installation of electrical conduits ranging from 16 to 35 mm in diameter. Its snap-fit system with a quarter-turn mechanism ensures reliable mounting, while compatibility with fir tree FNTLOK01 or a 5.5 mm counter screw adds flexibility. Made from recycled polyamide, its built for durability and sustainability.
Quick and easy installation with snap-fit and quarter-turn system
Holds electrical conduits from 16 to 35 mm diameter
Compatible with FNTLOK01 fir tree or 5.5 mm counter screw
Wall plug installs directly in to solid materials without to ols
Suitable for solid brick and concrete Block
Related links
- HellermannTyton Cable Tie 175.5 mm x 7.5mm, Grey Polyamide
- HellermannTyton Cable Tie 175.5 mm x 7.5mm, Black Polyamide
- Schneider Electric RAL 7035 Polyamide Locking Handle, Direct Mounting On Door
- HellermannTyton Cable Tie 205 mm x 2.5mm, White Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 390 mm x 7.6mm, Grey Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide
