HellermannTyton Cable Tie, Cable Tie, 200 mm x 4.6mm, Black Polyamide
- RS Stock No.:
- 475-696
- Mfr. Part No.:
- 111-04891
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$153.11
(exc. GST)
$168.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $153.11 | $0.306 |
*price indicative
- RS Stock No.:
- 475-696
- Mfr. Part No.:
- 111-04891
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Impact-resistant black cable tie, designed for bundling and securing cables, pipes, and hoses, features an inside-serrated structure with a size of 200x4.6mm and a diameter range of 1.5 to 50.0mm. It comes in a pack of 500 pieces.
Available in different sizes
Higher flexibility especially in cold environments
Limited brittleness sensitivity
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
