RS PRO Cable Tie, Non-Releasable, 300 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-098
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$13.42
(exc. GST)
$14.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 269 unit(s) shipping from 29 January 2027
- Plus 90 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $13.42 | $0.134 |
*price indicative
- RS Stock No.:
- 656-098
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 22kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Cold Weather Resistant | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 83mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 22kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Cold Weather Resistant | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 83mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 368mm Non-Releasable
These RS PRO nylon cable ties are designed for securing and organising cables efficiently. With a length of 368 mm, they are Ideal for bundling larger cable groups. The non-releasable design ensures a secure hold, making them suitable for permanent installations.
Features and Benefits
UV Resistant: Provides durability in outdoor environments
Tensile Strength of 22 kg: Ensures strong and reliable cable bundling
Operating Temperature Range -40°C to 85°C: Suitable for various environmental conditions
Complies with RoHS and UL 94HB Standards: Meets safety and environmental regulations
Maximum Bundle Diameter of 105 mm: Accommodates large cable bundles
Made from Nylon: Offers flexibility and strength
Tensile Strength of 22 kg: Ensures strong and reliable cable bundling
Operating Temperature Range -40°C to 85°C: Suitable for various environmental conditions
Complies with RoHS and UL 94HB Standards: Meets safety and environmental regulations
Maximum Bundle Diameter of 105 mm: Accommodates large cable bundles
Made from Nylon: Offers flexibility and strength
Applications
Electrical installations
Cable management in industrial settings
Outdoor cable bundling
Cable management in industrial settings
Outdoor cable bundling
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, White Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Black Nylon
