RS PRO Cable Tie, Non-Releasable, 200 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-058
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$9.75
(exc. GST)
$10.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 89 unit(s) shipping from 11 December 2026
- Plus 100 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.75 | $0.098 |
*price indicative
- RS Stock No.:
- 656-058
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 34kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 48mm | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 34kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 48mm | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
- COO (Country of Origin):
- TW
RS PRO 280mm Nylon Cable Tie, Non-Releasable
These RS PRO cable ties are designed for securing and organising cables efficiently. Made from Durable nylon, they are Ideal for bundling cables in a variety of environments. The non-releasable design ensures a secure hold, making them perfect for permanent installations.
Features and Benefits
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight exposure
High Tensile Strength: Withstands up to 34 kg, ensuring reliable cable bundling
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability, enhancing safety in critical applications
Maximum Bundle Diameter of 70 mm: Accommodates a wide range of cable sizes
Temperature Range up to 85 °C: Suitable for use in high-temperature environments
4.8 mm Width: Provides a balance of strength and flexibility
High Tensile Strength: Withstands up to 34 kg, ensuring reliable cable bundling
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability, enhancing safety in critical applications
Maximum Bundle Diameter of 70 mm: Accommodates a wide range of cable sizes
Temperature Range up to 85 °C: Suitable for use in high-temperature environments
4.8 mm Width: Provides a balance of strength and flexibility
Applications
Electrical installations
Telecommunications
Automotive wiring
Industrial machinery
Telecommunications
Automotive wiring
Industrial machinery
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 150 mm x 4.8mm, Black Nylon
- RS PRO Phase Marking Cable Tie 200 mm x 4.8mm, Black Polyamide 66
