RS PRO Cable Tie, Non-Releasable, 368 mm x 4.8mm, Black Nylon

Subtotal (1 pack of 100 units)*

$8.61

(exc. GST)

$9.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 218 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$8.61$0.086

*price indicative

RS Stock No.:
656-061
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

368mm

Width

4.8mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

34kg

Series

RS PRO

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

94mm

Standards/Approvals

Non-Releasable

Package Size

100 units

COO (Country of Origin):
TW

RS PRO Nylon Cable Tie, 300mm Non-Releasable


RS PRO offers a robust nylon cable tie designed for secure and efficient bundling of cables and wires. With a length of 300 mm, this non-releasable cable tie is Ideal for applications requiring a strong and Durable fastening solution. Its UV-resistant properties make it suitable for both indoor and outdoor use, ensuring longevity and reliability.

Features and Benefits


Non-Releasable Design: Provides a secure and permanent fastening solution
UV Resistant: Suitable for outdoor applications, resisting degradation from sunlight
High Tensile Strength of 36 kg: Ensures strong and reliable bundling
Made from Nylon: Offers durability and flexibility
Fire Behaviour UL 94 V-2: Meets safety standards for flammability
Maximum Bundle Diameter of 83 mm: Accommodates a wide range of cable sizes
Operating Temperature up to 85°C: Suitable for various environments

Applications


Electrical installations
Cable management in construction
Automotive wiring
Marine applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy