1274.1031 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- RS Stock No.:
- 170-7759
- Mfr. Part No.:
- 1274.1031
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$12.70
(exc. GST)
$13.97
(inc. GST)
- RS Stock No.:
- 170-7759
- Mfr. Part No.:
- 1274.1031
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 45mm | |
| Orientation | Straight | |
| Lens Size | 5 mm | |
| Mount Type | Press-In | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Rectangle | |
| Inside Diameter | 2mm | |
| Outside Diameter | 5.2mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 45mm | ||
Orientation Straight | ||
Lens Size 5 mm | ||
Mount Type Press-In | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Rectangle | ||
Inside Diameter 2mm | ||
Outside Diameter 5.2mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
Vertical Light Guides, 1 Row - Rectangular (Bargraph)
This family of vertical light guides, from MENTOR, consist of one row of light pipes. These light guides are ideal for use in bargraph displays with a minimum of 4 displays. The rectangular heads are parallel to the printed board on the front panel. This range of single level light guides is available in single or multiple column arrays with up to 10 sections. Some of the light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Designed for bargraph displays
Rectangular heads
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- 1274.1011 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1274.1021 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear
- 1216.1005 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH Press-In 4-Way Straight Rigid LED Light Pipe Clear, 2 mm
- Mentor GmbH Press-In Yellow, 3 mm

