Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.57

(exc. GST)

$14.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$2.714$13.57
25 - 45$2.694$13.47
50 +$2.644$13.22

*price indicative

RS Stock No.:
879-6462
Mfr. Part No.:
1274.1021
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

30mm

Orientation

Straight

Mount Type

Press-In

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Rectangle

Number of Light Pipes

1

Inside Diameter

2mm

Outside Diameter

5.2mm

Standards/Approvals

UL94

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Vertical Light Guides, 1 Row - Rectangular (Bargraph)


This family of vertical light guides, from MENTOR, consist of one row of light pipes. These light guides are ideal for use in bargraph displays with a minimum of 4 displays. The rectangular heads are parallel to the printed board on the front panel. This range of single level light guides is available in single or multiple column arrays with up to 10 sections. Some of the light guides use a light diffusing cover to prevent radiation when using a combination of different colours.

Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:

Designed for bargraph displays

Rectangular heads

1 to 10 columns

PC clear UL94 light pipe

PC black UL94 screen

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy