Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $0.21

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.32

(exc. GST)

$23.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$4.264$21.32-
15 - 70$4.25$21.25$0.21
75 +$3.498$17.49$57.45

*price indicative

RS Stock No.:
879-6223
Distrelec Article No.:
304-44-639
Mfr. Part No.:
1216.1005
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Straight

Length

45mm

LED Colour

Yellow

Mount Type

Press-In

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Rod

Outside Diameter

5mm

Standards/Approvals

UL94

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Vertical Light Guides, 1 Row - Round


This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.

Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:

Round heads

1 x rows

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Each (In a Bag of 50)
$2.788
Each (In a Bag of 100)
$0.661
  • RS Stock No. 8796462
  • Mfr. Part No. 1274.1021
Each (In a Pack of 5)
$3.088
Each (In a Bag of 100)
$1.637

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy