RS PRO Cable Tie, Metal Detectable, 203 mm x 2.5mm, Blue Nylon
- RS Stock No.:
- 656-075
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$8.84
(exc. GST)
$9.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.84 | $0.088 |
*price indicative
- RS Stock No.:
- 656-075
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Metal Detectable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 15kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Metal Detectable | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Metal Detectable | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 15kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Metal Detectable | ||
Package Size 100 units | ||
Maximum Bundle Diameter 52mm | ||
- COO (Country of Origin):
- TW
RS PRO Metal Detectable Cable Tie, 203 mm Nylon
This RS PRO metal Detectable cable tie is designed for secure bundling and organisation of cables and wires. Ideal for environments where metal detection is crucial, such as food processing facilities, it ensures safety and compliance with industry standards.
Features and Benefits
Metal Detectable: Enhances safety in sensitive environments by allowing detection through standard metal detectors
Nylon Material: Provides durability and resistance to wear and tear
Length of 203 mm: Suitable for a variety of bundling applications
Maximum Bundle Diameter of 55 mm: Accommodates larger cable groups
Tensile Strength of 6 kg: Ensures secure fastening and reliability
UL 94HB Fire Behaviour: Meets fire safety standards for added protection
RoHS Compliant: Environmentally friendly and compliant with safety regulations
Nylon Material: Provides durability and resistance to wear and tear
Length of 203 mm: Suitable for a variety of bundling applications
Maximum Bundle Diameter of 55 mm: Accommodates larger cable groups
Tensile Strength of 6 kg: Ensures secure fastening and reliability
UL 94HB Fire Behaviour: Meets fire safety standards for added protection
RoHS Compliant: Environmentally friendly and compliant with safety regulations
Applications
Food processing
Pharmaceutical manufacturing
Packaging industries
Pharmaceutical manufacturing
Packaging industries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 400 mm x 4.8mm, Blue Nylon
