RS PRO Cable Tie, Metal Detectable, 100 mm x 3.6mm, Blue Nylon

Subtotal (1 pack of 100 units)*

$10.71

(exc. GST)

$11.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$10.71$0.107

*price indicative

RS Stock No.:
656-073
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

100mm

Width

3.6mm

Colour

Blue

Material

Nylon

Sub Type

Metal Detectable

UV Resistant

No

Fire Behaviour

UL 94HB

Tensile Strength

6kg

Minimum Operating Temperature

-40°C

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

Metal Detectable

Package Size

100 units

Maximum Bundle Diameter

22mm

COO (Country of Origin):
TW

RS PRO 150mm Metal Detectable Cable Tie, Nylon


This RS PRO metal Detectable cable tie is designed for secure bundling and organisation of cables, particularly in environments where metal detection is crucial. Made from Durable nylon, it ensures reliable performance in various industrial settings.

Features and Benefits


Metal Detectable: Enhances safety by allowing detection in food processing and pharmaceutical environments.
Nylon Material: Provides strength and durability for long-term use.
Length of 150 mm: Suitable for bundling medium-sized cable groups.
Maximum Bundle Diameter of 36 mm: Accommodates a wide range of cable sizes.
Tensile Strength of 11 kg: Ensures secure fastening and reduces the risk of breakage.
UL 94HB Fire Behaviour: Meets fire safety standards for added protection.
RoHS Compliant: Adheres to environmental and safety regulations.

Applications


Food processing
Pharmaceutical manufacturing
Industrial cable management

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy